1-1879626-1

Heilind Number:AMP1-1879626-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-1
ECAD Model:
3D Model

Description:

H8 360K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:360 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-1

Detailed Description

Enhance your electronic projects with the impeccable performance of this H8 360K 1% 50PPM resistor. Designed for precision, this axial-leaded resistor boasts a power rating of .25 W and a resistance of 360 KΩ, making it ideal for a wide range of applications. With tinned copper leads and a thin film element type, it ensures reliable conductivity and durability. Operating smoothly in temperatures ranging from -55 to 155 °C, and rated for a voltage of 350 V, this resistor guarantees stability and longevity in use. Its tight tolerance of 1% and low temperature coefficient of ±50 ppm/°C further enhance its accuracy. Perfect for through-hole mounting, this resistor is a must-have for any electronic enthusiast or professional. Please note, this product is not RoHS compliant.