| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879626-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879626-2 |
1-1879626-2
| Heilind Number: | AMP1-1879626-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879626-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the H8 390K 1% 50PPM Axial Leaded Resistor. Boasting a power rating of 0.25W and a resistance of 390 KΩ, this component ensures reliable performance in a wide operating temperature range from -55 to 155°C. With tinned copper leads for easy installation, it offers a rated voltage of 350V and features a thin film element type for precision. The ±50 ppm/°C temperature coefficient guarantees stability, making it ideal for various applications in electronics. (93 words)

