1-1879626-3

Heilind Number:AMP1-1879626-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-3
ECAD Model:
3D Model

Description:

H8 430K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:430 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-3

Detailed Description

Enhance your electronic circuitry with the H8 430K 1% 50PPM Axial Leaded Resistor. This high-quality component features a thin film element type and a power rating of 0.25 W, ensuring reliable performance in a variety of applications. With a resistance of 430 KΩ and a tolerance of 1%, it provides precise and stable operation. The tinned copper leads and through-hole mount type make installation easy and secure. Operating within a wide temperature range of -55 to 155 °C, it is suitable for demanding environments. RoHS compliance underscores its commitment to environmental responsibility. Elevate your projects with this dependable through-hole resistor.