1-1879626-4

Heilind Number:AMP1-1879626-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-4
ECAD Model:
3D Model

Description:

H8 470K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-4

Detailed Description

Enhance your circuitry with the H8 470K 1% 50PPM Axial Leaded Resistor, designed for precision performance. This thin film resistor boasts a power rating of .25W and operates reliably in a wide temperature range from -55 to 155°C. With a resistance of 470 KΩ and a tolerance of 1%, it ensures accurate signal processing. Its tinned copper leads provide secure termination, while its compact dimensions of 7.2 x 2.5mm make it suitable for various applications. Trust in its quality construction and ±50 ppm/°C temperature coefficient for consistent and dependable performance in your projects.