1-1879626-5

Heilind Number:AMP1-1879626-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-5
ECAD Model:
3D Model

Description:

H8 510K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:510 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-5

Detailed Description

Enhance your electronic circuits with the H8 Thin Film Resistor, meticulously crafted for precision and durability. With a resistance of 510 KΩ and a tolerance of 1%, this component ensures consistent performance in demanding applications. Its compact 7.2 x 2.5 mm size and axial leaded mount type make it easy to integrate, while the tinned copper leads guarantee secure connections. Operating flawlessly in a wide temperature range from -55 to 155 °C and rated for 350 V, this resistor is suitable for various industrial and commercial uses. The ±50 ppm/°C temperature coefficient further enhances its reliability, while its RoHS compliance underscores its eco-friendly design. Trust in the H8 for reliable and efficient resistance in your projects.