1-1879626-8

Heilind Number:AMP1-1879626-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-8
ECAD Model:
3D Model

Description:

H8 680K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-8

Detailed Description

Enhance your electronic circuitry with the H8 680K 1% 50PPM Axial Leaded resistor. Designed for precision performance, this thin film resistor offers a resistance of 680 KΩ with a power rating of .25 W. Featuring tinned copper leads for secure termination, it ensures reliable connectivity in your assemblies. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, it guarantees accurate resistance values even in fluctuating environmental conditions. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor is suitable for a variety of applications. RoHS compliant and measuring 7.2 x 2.5 mm, it is a compact yet robust solution for your through-hole resistor needs. Elevate the performance of your electronic projects with this high-quality component.