1-1879626-9

Heilind Number:AMP1-1879626-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879626-9
ECAD Model:
3D Model

Description:

H8 750K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879626-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879626-9

Detailed Description

Experience optimal performance with our H8 750K 1% 50PPM resistor. This thin film resistor is engineered for precision, boasting a resistance of 750 KΩ with a tolerance of 1%. Its axial leaded mount type and tinned copper leads ensure secure and efficient installation, while its power rating of .25 W and rated voltage of 350 V make it suitable for a variety of applications. With an operating temperature range of -55 to 155 °C and a temperature coefficient of ±50 ppm/°C, this resistor guarantees reliability even in harsh environments. Compliant with RoHS standards, it is a sustainable choice for your electronic projects. Upgrade your circuitry with this high-quality through-hole resistor.