| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879627-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 24 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879627-0 |
1-1879627-0
| Heilind Number: | AMP1-1879627-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879627-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 24R 1% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 24Ω, ensuring reliable performance in a wide range of applications. Its thin film element type and ±100 ppm/°C temperature coefficient guarantee precision and stability, even in extreme operating conditions from -55 to 155°C. With tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with confidence, knowing that this component meets rigorous quality standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


