1-1879627-2

Heilind Number:AMP1-1879627-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879627-2
ECAD Model:
3D Model

Description:

H4P 30R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879627-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879627-2

Detailed Description

Enhance circuit performance with our H4P 30R 1% 100PPM axial leaded resistor. This 1 W power-rated component, featuring tinned copper leads for secure termination, offers a resistance of 30 Ω with a tight tolerance of 1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, and capable of withstanding a rated voltage of 500 V, it ensures reliable performance in diverse electronic applications. Crafted with a thin film element and a temperature coefficient of ±100 ppm/°C, this resistor guarantees precision and stability. Its compact 10 x 3.7 mm dimensions make it suitable for through-hole mounting, facilitating easy integration. Compliant with RoHS regulations, it is a sustainable choice for your project needs. Explore its benefits in our range of passive components and elevate your designs with quality and efficiency.