1-1879627-3

Heilind Number:AMP1-1879627-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879627-3
ECAD Model:
3D Model

Description:

H4P 33R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879627-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879627-3

Detailed Description

Enhance your circuitry with the H4P 33R resistor, a reliable and high-performance component. This thin film resistor boasts a power rating of 1 W and a resistance of 33 Ω with a tight tolerance of 1%. Its axial leaded design and tinned copper termination ensure easy and secure installation, while its robust construction allows for operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 500 V and a low temperature coefficient of ±100 ppm/°C, this resistor guarantees stable and accurate performance in various electronic applications. Upgrade your design with this quality through-hole resistor. Please note that this product does not comply with RoHS regulations.