1-1879627-4

Heilind Number:AMP1-1879627-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879627-4
ECAD Model:
3D Model

Description:

H4P 36R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879627-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879627-4

Detailed Description

Enhance your circuitry with the precision performance of this H4P 36R 1% 100PPM resistor. Designed for reliable power distribution, this axial leaded component boasts a power rating of 1W and a resistance of 36Ω. Its thin film element ensures accuracy, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guaranteeing stable operation even in extreme temperatures ranging from -55 to 155°C. With tinned copper leads for easy installation and a rated voltage of 500V, this resistor is ideal for a wide range of applications in the electronics industry. Rest assured of its quality, as it complies with RoHS standards for environmentally friendly manufacturing practices. Upgrade your through-hole resistor needs with this high-performance component.