1-1879627-5

Heilind Number:AMP1-1879627-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879627-5
ECAD Model:
3D Model

Description:

H4P 39R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879627-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879627-5

Detailed Description

Enhance your circuitry with the H4P 39R 1% 100PPM Axial Leaded resistor. This 1W power-rated component, featuring tinned copper leads for secure termination, offers a precise resistance of 39Ω with a low temperature coefficient of ±100 ppm/°C. Its thin film construction guarantees reliability, even in extreme operating temperatures ranging from -55 to 155°C. Measuring 10 x 3.7mm, this resistor is designed for through-hole mounting, making it ideal for a wide range of electronic applications. Trust in its high-quality performance and durability, essential for your projects. Please note, this product is not RoHS compliant.