1-1879627-6

Heilind Number:AMP1-1879627-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879627-6
ECAD Model:
3D Model

Description:

H4P 43R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879627-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:43 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879627-6

Detailed Description

Enhance your circuitry with the H4P 43R 1% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 43Ω, ensuring efficient performance in various applications. With tinned copper leads for secure connectivity, it can withstand a rated voltage of 500V. The thin film element type, coupled with a tight tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability even in extreme operating conditions ranging from -55 to 155°C. Measuring 10 x 3.7mm, its axial leaded mount type makes it easy to integrate into your designs. Ideal for use in diverse electronic projects, it offers reliability and durability, though not RoHS compliant. Elevate your circuit design with this essential resistor.