| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879627-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879627-7 |
1-1879627-7
| Heilind Number: | AMP1-1879627-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879627-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4P resistor. With a resistance of 47 ohms and a power rating of 1W, it delivers consistent performance in a wide operating temperature range from -55 to 155°C. Featuring thin film technology with a 1% tolerance, it ensures accurate signal control. Its axial leaded design with tinned copper termination offers easy installation, while the 500V rating guarantees durability. Whether for industrial or electronic applications, this resistor is an essential component for achieving optimal functionality. Please note, it is not RoHS compliant. Elevate your projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


