1-1879627-9

Heilind Number:AMP1-1879627-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879627-9
ECAD Model:
3D Model

Description:

H4P 56R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879627-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879627-9

Detailed Description

Enhance your circuitry with the H4P 56R 1% 100PPM Resistor, a reliable component designed for optimal performance. With a power rating of 1W and a resistance of 56Ω, this axial leaded resistor ensures efficient power transmission. Its thin film element type guarantees precision, while the ±100 ppm/°C temperature coefficient offers stability in varying operating conditions. Suitable for a wide temperature range of -55 to 155°C and rated for 500V, it's ideal for demanding applications. Constructed with tinned copper leads and ROHS compliance, this resistor prioritizes both functionality and environmental responsibility. Joining two terminations, it measures 10mm x 3.7mm in size, making it easy to integrate into your projects. Elevate your circuit design with this high-quality through-hole resistor.