1-1879628-2

Heilind Number:AMP1-1879628-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-2
ECAD Model:
3D Model

Description:

H4P 390K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:390 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-2

Detailed Description

Enhance your circuitry with the H4P 390K 1% 100PPM Axial Leaded resistor. This durable 1W component boasts a resistance of 390 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, and a wide operating temperature range from -55 to 155 °C, it's suitable for both standard and demanding environments. The thin film element type guarantees precision, with a tight tolerance of 1% and a temperature coefficient of ±100 ppm/°C. RoHS compliance further underscores its quality, making it a dependable choice for your through-hole resistor needs. Upgrade your projects with this high-performance component.