1-1879628-3

Heilind Number:AMP1-1879628-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-3
ECAD Model:
3D Model

Description:

H4P 430K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:430 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-3

Detailed Description

Enhance your circuitry with the H4P 430K 1% 100PPM Through Hole Resistor. This axial leaded resistor boasts a power rating of 1W and a resistance of 430 KΩ, providing reliable performance in a variety of applications. With a thin film element and tinned copper leads, it ensures efficient conductivity and durability. Operating seamlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, it offers stability under demanding conditions. Its ±100 ppm/°C temperature coefficient guarantees precision, making it a valuable component for your electronic projects. Crafted with quality in mind, this resistor is an essential choice for professionals and enthusiasts alike.