1-1879628-5

Heilind Number:AMP1-1879628-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-5
ECAD Model:
3D Model

Description:

H4P 510K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:510 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-5

Detailed Description

Enhance your circuitry with the H4P 510K 1% 100PPM Axial Leaded Resistor. Designed for high-performance applications, this thin film resistor offers a resistance of 510 KΩ with a tight tolerance of 1%. Its robust construction and tinned copper leads ensure reliable connectivity, even in demanding environments. Operating smoothly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 500 V, it guarantees stable performance. With a power rating of 1 W and a temperature coefficient of ±100 ppm/°C, this resistor is ideal for precision electronics. Upgrade your projects with this high-quality component that brings efficiency and accuracy to your designs.