1-1879628-6

Heilind Number:AMP1-1879628-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-6
ECAD Model:
3D Model

Description:

H4P 560K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:560 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-6

Detailed Description

Enhance your electronic projects with the H4P 560K 1% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 560 KΩ, ensuring reliable performance. With tinned copper leads for easy installation, it offers a rated voltage of 500V and operates smoothly in a wide temperature range from -55 to 155°C. Featuring a thin film element type and a tight tolerance of 1%, it guarantees precision in your circuit designs. Plus, with a low temperature coefficient of ±100 ppm/°C, it maintains stability under varying conditions. Elevate your assemblies with this RoHS-compliant resistor, ideal for a range of applications in electronics and beyond.