1-1879628-7

Heilind Number:AMP1-1879628-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-7
ECAD Model:
3D Model

Description:

H4P 620K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-7

Detailed Description

Enhance your circuit with the H4P 620K 1% 100PPM Axial Leaded resistor. Boasting a power rating of 1W and a resistance of 620 KΩ, this durable component ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. Its thin film element type and ±100 ppm/°C temperature coefficient guarantee precision and stability. With tinned copper leads for secure connections, and a rated voltage of 500V, it's ideal for a wide range of applications. While not RoHS compliant, its quality craftsmanship and through-hole mounting make it a valuable addition to any project in need of high-performance resistors.