1-1879628-8

Heilind Number:AMP1-1879628-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879628-8
ECAD Model:
3D Model

Description:

H4P 680K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879628-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879628-8

Detailed Description

Enhance your circuitry with the H4P 680K 1% 100PPM Resistor - a high-performance component designed for precision and reliability. With a power rating of 1W and a resistance value of 680 KΩ, this thin film resistor ensures stable operation even in extreme temperatures ranging from -55 to 155 °C. Featuring axial leaded mounting and tinned copper terminals, it guarantees easy and secure installation. Its ±100 ppm/°C temperature coefficient and 500V rated voltage make it ideal for a wide range of applications. Trust in its 1% tolerance level and durable construction for consistent and long-lasting performance. Please note, this resistor is not RoHS compliant. Upgrade your electronic projects with the H4P 680K, the perfect choice for through hole resistor applications.