| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879628-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 750 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879628-9 |
1-1879628-9
| Heilind Number: | AMP1-1879628-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879628-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H4P 750K 1% 100PPM Axial Leaded Resistor. This robust 1 W component features tinned copper leads for reliable connectivity and a resistance of 750 KΩ, ensuring optimal performance in high-voltage applications up to 500 V. With a thin film element type and ±100 ppm/°C temperature coefficient, it offers precise and stable operation across a wide temperature range from -55 to 155 °C. Suitable for through-hole mounting, this resistor is a dependable choice for various industrial and electronic projects.

