1-1879629-0

Heilind Number:AMP1-1879629-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879629-0
ECAD Model:
3D Model

Description:

H4P 200R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879629-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879629-0

Detailed Description

Enhance your circuitry with the H4P 200R 0.5% 50PPM Axial Leaded Resistor, a high-performance component designed for precise resistance applications. With a power rating of 1W and a tolerance of 0.5%, this thin film resistor guarantees reliable operation in a wide range of environments, from -55 to 155°C. Its 500V rated voltage and tinned copper leads ensure efficient power transmission, while its compact 10 x 3.7mm dimensions make it easy to integrate into your projects. The ±50 ppm/°C temperature coefficient and RoHS compliance further underscore its quality and environmental responsibility. Upgrade your electronics with this essential Through Hole Resistor.