1-1879629-6

Heilind Number:AMP1-1879629-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879629-6
ECAD Model:
3D Model

Description:

H4P 1K8 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879629-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879629-6

Detailed Description

Enhance your circuitry with the H4P 1K8 0.5% 100PPM Axial Leaded Resistor. This 1W powerhouse features tinned copper leads for secure connectivity in a compact 10x3.7mm package. With a resistance of 1.8 KΩ and a tight tolerance of 0.5%, it offers precision performance in a wide operating temperature range from -55 to 155°C. Its thin film element and ±100 ppm/°C temperature coefficient ensure stable and reliable operation, even in demanding environments. Rated for 500V, this resistor is ideal for a variety of applications, from industrial machinery to consumer electronics. Upgrade with confidence, knowing this component is crafted with quality and durability in mind.