1-1879629-7

Heilind Number:AMP1-1879629-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879629-7
ECAD Model:
3D Model

Description:

H4P 200K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879629-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879629-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this axial leaded H4P resistor. With a power rating of 1 W and a resistance value of 200 KΩ, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. The thin film element type, with a tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, guarantees accuracy in your applications. Measuring 10 x 3.7 mm and rated for 500 V, it's suitable for various through-hole mounting projects. Crafted with tinned copper leads for efficient connectivity, this resistor is a vital component for engineers and hobbyists alike. Please note that it does not comply with RoHS regulations. Elevate your designs with this essential component in the realm of passives and resistors.