| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879629-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 200 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879629-8 |
1-1879629-8
| Heilind Number: | AMP1-1879629-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879629-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 200R 0.5% 100PPM Axial Leaded Resistor. Designed for high performance, this 1W resistor boasts a resistance of 200Ω and a tolerance of 0.5%, ensuring precision in your designs. With a rated voltage of 500V and operating temperature range of -55 to 155°C, it's suitable for a wide range of applications. The thin film element and tinned copper leads guarantee reliability, while the ±100 ppm/°C temperature coefficient provides stability under varying conditions. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


