| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879629-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879629-9 |
1-1879629-9
| Heilind Number: | AMP1-1879629-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879629-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4P 20K 0.5% 100PPM axial leaded resistor. With a power rating of 1W and a resistance of 20KΩ, it ensures stable performance in a wide operating temperature range of -55 to 155°C. The thin film element and ±100 ppm/°C temperature coefficient guarantee accuracy in signal processing. Featuring tinned copper leads for easy installation, and RoHS compliance for environmental sustainability, this resistor is an essential component for your through-hole assembly projects. Upgrade your electronics with the assurance of quality and durability provided by this meticulously crafted resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


