1-1879631-0

Heilind Number:AMP1-1879631-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879631-0
ECAD Model:
3D Model

Description:

H8 24R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879631-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879631-0

Detailed Description

Enhance your circuitry with the precision of our H8 24Ω 1% Axial Leaded Resistor. Designed for reliable performance, this thin film resistor offers a power rating of 0.25W and a rated voltage of 350V, making it suitable for a wide range of electronic applications. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155°C, it ensures stability even in extreme conditions. Tinned copper leads provide secure termination, while its compact 7.2 x 2.5mm dimensions make it easy to integrate into your designs. Whether you're working on a commercial project or a personal hobby, this resistor guarantees accuracy and durability. Upgrade your components today and experience the difference in performance.