1-1879631-2

Heilind Number:AMP1-1879631-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879631-2
ECAD Model:
3D Model

Description:

H8 30R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879631-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879631-2

Detailed Description

Enhance circuit performance with our H8 30R 1% 100PPM resistor, designed for precision and reliability. This axial leaded component boasts a power rating of .25 W and a resistance of 30 Ω, making it ideal for a wide range of applications. With tinned copper leads for secure connectivity, it ensures efficient power transfer. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it guarantees consistent performance even in demanding environments. Its thin film element and 1% tolerance deliver accurate and stable resistance values, while the ±100 ppm/°C temperature coefficient ensures minimal drift over time. While not RoHS compliant, this resistor meets high-quality standards for through-hole applications, fulfilling the needs of professionals and hobbyists alike. Elevate your projects with the exceptional reliability of this resistor.