| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879631-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879631-7 |
1-1879631-7
| Heilind Number: | AMP1-1879631-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879631-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 47Ω 1% axial leaded resistor. Designed for precise resistance, this thin film element offers reliable operation in a wide temperature range from -55 to 155°C. With a power rating of .25W and a rated voltage of 350V, it's suitable for various electronic applications. The tinned copper leads ensure secure connectivity, while the ±100 ppm/°C temperature coefficient maintains stability. Measuring 7.2 x 2.5mm, this resistor is compact yet powerful, making it an essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


