1-1879631-9

Heilind Number:AMP1-1879631-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879631-9
ECAD Model:
3D Model

Description:

H8 56R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879631-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879631-9

Detailed Description

Enhance circuit performance with our H8 56Ω 1% Thin Film Axial Leaded Resistor. Designed for reliability in a variety of applications, this high-quality resistor features tinned copper leads for secure connections. With a power rating of .25W and a rated voltage of 350V, it offers optimal performance in demanding environments. The precision-tolerance of 1% ensures accurate resistance values, while the ±100 ppm/°C temperature coefficient guarantees stability across a wide operating temperature range of -55 to 155°C. Measuring 7.2 x 2.5mm, this resistor is compact yet robust, making it ideal for through-hole mounting. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your electronic projects with this essential component for reliable and efficient circuitry.