1-1879632-0

Heilind Number:AMP1-1879632-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-0
ECAD Model:
3D Model

Description:

H8 330K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 330K 1% 100PPM axial leaded resistor. With a power rating of 0.25W and a resistance of 330KΩ, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. Its thin film element and ±100 ppm/°C temperature coefficient guarantee accuracy, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5mm, this resistor is suitable for various electronic applications, offering a rated voltage of 350V. Trust in its quality construction for consistent results, meeting your needs for through hole resistors. Please note, this product is not ROHS compliant. Elevate your passive component selection with this essential resistor for your projects.