1-1879632-2

Heilind Number:AMP1-1879632-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-2
ECAD Model:
3D Model

Description:

H8 390K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:390 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-2

Detailed Description

Enhance your circuitry with this high-performing axial lead resistor. Featuring a resistance of 390 KΩ with a precise 1% tolerance, it ensures accurate and reliable operation. Crafted with a thin film element, it boasts a power rating of .25 W and can support a rated voltage of 350 V. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, it guarantees stability in diverse environments. Each resistor is meticulously constructed with tinned copper leads for efficient connectivity. Ideal for a variety of applications, this component is a valuable addition to your electronic projects.