| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879632-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 430 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879632-3 |
1-1879632-3
| Heilind Number: | AMP1-1879632-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879632-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality through-hole resistor. Featuring a resistance of 430 KΩ with a 1% tolerance, it ensures precise performance in a wide temperature range from -55 to 155 °C. The thin film element design guarantees optimal power handling at 350 V, making it ideal for various applications. With tinned copper leads for easy installation, this resistor is a reliable choice for your projects.

