| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879632-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879632-4 |
1-1879632-4
| Heilind Number: | AMP1-1879632-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879632-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H8 470K resistor. With a tolerance of 1% and a thin film element, it ensures precise and reliable performance. Operating at a wide temperature range of -55 to 155°C, it can withstand harsh conditions. The axial leaded mount type and tinned copper leads make it easy to install, while its 350V rated voltage and 0.25W power rating offer versatility in various applications. Whether you're a DIY enthusiast or a professional in the field, this resistor is a must-have for your toolkit.

