1-1879632-5

Heilind Number:AMP1-1879632-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-5
ECAD Model:
3D Model

Description:

H8 510K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:510 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-5

Detailed Description

Enhance your electronic projects with this high-quality H8 resistor. With a precise resistance value of 510 KΩ and a tight tolerance of 1%, it ensures accurate performance. The thin film element type guarantees reliability, while the robust construction can handle a power rating of .25 W. Operating effortlessly in a wide temperature range from -55 to 155 °C, it's suitable for various applications. Featuring axial leaded mount type and tinned copper leads, installation is a breeze. With a rated voltage of 350 V and low temperature coefficient of ±100 ppm/°C, it's ideal for demanding environments. Upgrade your circuitry with this dependable through-hole resistor.