1-1879632-6

Heilind Number:AMP1-1879632-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-6
ECAD Model:
3D Model

Description:

H8 560K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:560 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-6

Detailed Description

Upgrade your electronic projects with our high-quality H8 resistor, featuring a precise 560K ohm resistance with a tight 1% tolerance. Designed for optimal performance, this thin film resistor ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. With a power rating of .25W and a rated voltage of 350V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the ±100 ppm/°C temperature coefficient guarantees stability over time. Trust in our resistor for consistent and accurate performance in your circuit designs.