1-1879632-7

Heilind Number:AMP1-1879632-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-7
ECAD Model:
3D Model

Description:

H8 620K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-7

Detailed Description

Easily meet your circuit's resistance needs with this high-quality through-hole resistor. The H8 620K 1% 100PPM model offers a precise 620 KΩ resistance, making it ideal for various electronic applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable performance even in demanding environments. Its thin film element and tinned copper leads guarantee efficiency and durability, while the ±100 ppm/°C temperature coefficient allows for stable operation across a wide temperature range. Measuring 7.2 x 2.5 mm, it's compact yet powerful, perfect for space-constrained designs. Upgrade your circuitry with this RoHS compliant resistor and experience exceptional quality and performance.