1-1879632-8

Heilind Number:AMP1-1879632-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-8
ECAD Model:
3D Model

Description:

H8 680K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-8

Detailed Description

Upgrade your electronic projects with the H8 680K 1% 100PPM axial leaded resistor. With a power rating of .25W and a resistance of 680 KΩ, this thin film resistor ensures reliable performance even in extreme temperatures ranging from -55 to 155°C. Featuring tinned copper leads for easy installation, it is rated for a voltage of 350V. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees precise and stable operation. Ideal for a wide range of applications, it offers quality and durability in a compact 7.2 x 2.5 mm package. Please note, this product is not RoHS compliant.