1-1879632-9

Heilind Number:AMP1-1879632-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879632-9
ECAD Model:
3D Model

Description:

H8 750K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879632-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879632-9

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H8 750K 1% 100PPM resistor. With a power rating of .25 W, it ensures stable performance even under high stress conditions. Featuring axial leaded mount type and tinned copper leads, it offers easy installation and strong connectivity. The thin film element type guarantees accurate resistance of 750 KΩ with a tight tolerance of 1%. Operating efficiently in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. Its rated voltage of 350 V, along with a temperature coefficient of ±100 ppm/°C, makes it ideal for demanding environments. Upgrade your projects with this high-quality through-hole resistor, a vital component for electronic systems.