1-1879633-1

Heilind Number:AMP1-1879633-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879633-1
ECAD Model:
3D Model

Description:

H4 16R2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879633-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879633-1

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 0.5W and a resistance of 16.2Ω, it ensures reliable operation even in demanding environments. Featuring a thin film element with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this resistor guarantees precision and stability in your designs. Its compact 10 x 3.7mm dimensions make it suitable for various applications, while the tinned copper leads enable easy installation. Operating in a wide temperature range from -55 to 155°C and with a rated voltage of 350V, this resistor is a durable and versatile choice for your through-hole mounting needs.