1-1879633-2

Heilind Number:AMP1-1879633-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879633-2
ECAD Model:
3D Model

Description:

H4 16R9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879633-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879633-2

Detailed Description

Enhance circuit performance with our H4 16R9 axial leaded resistor, meticulously crafted for precision and reliability. With a power rating of 0.5W and a resistance of 16.9Ω, it ensures optimal functionality in a variety of applications. The thin film element type offers high performance, while the tight tolerance of 0.5% guarantees accuracy in signal processing. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is built to withstand harsh environmental conditions. Its tinned copper leads provide secure and durable connections, making it a dependable choice for your electronic projects. Whether you're a professional engineer or a hobbyist, this resistor is an essential component for ensuring the efficiency and longevity of your circuits.