| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879633-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 17.8 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879633-3 |
1-1879633-3
| Heilind Number: | AMP1-1879633-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879633-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 17R8 Thin Film Resistor. With a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this resistor ensures stable performance even in challenging environments. Its axial leaded design and tinned copper termination make for easy installation, while its power rating of 0.5 W and rated voltage of 350 V offer versatility in various applications. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.

