1-1879633-4

Heilind Number:AMP1-1879633-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879633-4
ECAD Model:
3D Model

Description:

H4 18R7 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879633-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:18.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879633-4

Detailed Description

Introducing the H4 18R7 0.5% 15PPM Axial Leaded Resistor, a high-performance component designed for precise resistance applications. With a power rating of .5 W and a tolerance of .5%, this thin film resistor ensures accurate and reliable operation. Its tinned copper leads offer secure termination, while its compact dimensions of 10 x 3.7 mm make it suitable for various electronic devices. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is ideal for demanding industrial environments. Featuring a resistance of 18.7 Ω and a rated voltage of 350 V, it meets stringent performance standards. The ±15 ppm/°C temperature coefficient guarantees stable performance over time. While not RoHS compliant, it is a dependable choice for through-hole resistor applications. Trust in the H4 18R7 for your precision resistor needs.