1-1879633-6

Heilind Number:AMP1-1879633-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879633-6
ECAD Model:
3D Model

Description:

H4 20R5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879633-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879633-6

Detailed Description

Enhance your electronic circuitry with this high-performance H4 20R5 resistor. Boasting a precision thin film element, it offers a resistance of 20.5 Ω with a tolerance of just 0.5%, ensuring accurate and reliable operation. Its axial leaded mount type and tinned copper termination provide easy and efficient installation, while the robust power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications. With an operating temperature range from -55 to 155 °C and a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable performance even in challenging environments. Trust in its quality construction for your through hole resistor needs. (cont.)