1-1879633-8

Heilind Number:AMP1-1879633-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879633-8
ECAD Model:
3D Model

Description:

H4 22R6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879633-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879633-8

Detailed Description

Enhance your circuit with the precision and reliability of the H4 22R6 0.5% 15PPM Through Hole Resistor. With a power rating of 0.5W and a resistance of 22.6Ω, this resistor is designed to perform efficiently even in extreme temperatures ranging from -55 to 155°C. Its thin film element type ensures accuracy, while the ±15 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7mm, this axial-leaded component is easy to mount, and its tinned copper leads provide secure termination. With a rated voltage of 350V, it's suitable for a wide range of applications. Trust in its quality construction for your electronic projects.