1-1879633-9

Heilind Number:AMP1-1879633-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879633-9
ECAD Model:
3D Model

Description:

H4 23R7 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879633-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879633-9

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Featuring a thin film element, it ensures precision and stability in resistance, with a tight tolerance of 0.5%. Rated for 0.5W power handling, it can reliably operate in a wide temperature range from -55 to 155 °C. With a resistance of 23.7 Ω and a voltage rating of 350V, it is suitable for various applications. The axial leaded design with tinned copper terminations allows for easy installation. Plus, with a low temperature coefficient of ±15 ppm/°C, it guarantees minimal resistance drift over time. Upgrade to this quality component for optimal circuit performance.