1-1879634-1

Heilind Number:AMP1-1879634-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-1
ECAD Model:
3D Model

Description:

H4 1K87 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-1

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 thin film resistor. Boasting a resistance of 1.87 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this axial leaded component ensures stable performance even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 155 °C and rated for 350 V, it is suitable for a variety of applications. With tinned copper leads and a power rating of 0.5 W, this resistor guarantees efficient power dissipation. Measuring 10 x 3.7 mm in size, it is easy to integrate into your designs. While not ROHS compliant, its high-quality construction and performance make it a valuable asset in your resistor inventory.