1-1879634-3

Heilind Number:AMP1-1879634-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-3
ECAD Model:
3D Model

Description:

H4 2K05 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.05 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-3

Detailed Description

Enhance your electronic circuitry with the H4 2K05 0.5% 15PPM Axial Leaded Resistor. Designed for precision performance, this thin film resistor offers a resistance of 2.05 KΩ with a tolerance of 0.5%. Its tinned copper leads ensure secure and reliable connectivity, while its compact dimensions of 10 x 3.7 mm make it suitable for various applications. With a power rating of 0.5W and a rated voltage of 350V, it can handle demanding tasks with ease. Operating efficiently in a wide temperature range from -55 to 155 °C, and featuring a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable and accurate performance. Upgrade your setup with this high-quality component, perfect for Through Hole mounting in industrial or DIY projects.