1-1879634-4

Heilind Number:AMP1-1879634-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879634-4
ECAD Model:
3D Model

Description:

H4 2K15 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879634-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879634-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 2K15 resistor. With a power rating of 0.5W and a thin film element type, it ensures efficient performance in a compact 10 x 3.7mm size. Featuring a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this axial leaded resistor offers stable and accurate resistance of 2.15 KΩ. Operating seamlessly in a wide temperature range from -55 to 155°C, it is ideal for demanding applications. The tinned copper leads provide secure termination, and with a rated voltage of 350V, it guarantees safe and reliable operation. Perfect for through-hole mounting, this resistor is a valuable component for any electronic project. Please note, it is not RoHS compliant. Upgrade your circuit design with this high-quality resistor.